Honeywell 192-503QEW-A01

NTC Thermistors Uni-Curvew/bare lead epoxy, 50KOhm Thermis
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 192-503QEW-A01.

IHS

Datasheet1 pagina0 anni fa

Sager Electronics

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NTC Thermistor, 3000ohm, Through Hole Mount
Thermistor;100;PCB Mount Mtg. Type;1.5" Lead;Tinned Copper;0.095" Disc Dia.
Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS

Descrizioni

Descrizioni di Honeywell 192-503QEW-A01 fornite dai suoi distributori.

NTC Thermistors Uni-Curvew/bare lead epoxy,50KOhm Thermis
NTC Thermistor, 50000ohm, Through Hole Mount
NTC THERMISTOR 50K OHM 0.5% BEAD
Thermal-Thermistors |Honeywell 192-503QEW-A01
Sensors, Thermal, Discrete Thermistors
192 Series, Uni-Curve with bare leads and epoxy, 50,000 Ohm resistance, ±1,0 °C [1.8 °F] tolerance, 25/85 BETA = 4261 192 Series Thermistors are high quality, low-cost, resistance temperature-matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO