Honeywell 13AT402-T2

Switch Toggle N.O./N.C. DPDT Toggle Solder 5A 250VAC 30VDC Panel Mount with Threads
$ 328.59
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 13AT402-T2.

IHS

Datasheet5 pagine25 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-13.54%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-11-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-21
LTD Date2020-07-21

Parti correlate

C&K Components9201SH3ZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201SHZQE
Switch Toggle ON ON DPDT Round Toggle Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
C&K Components9201KZQE
Switch Toggle ON ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA221S1YZQ
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descrizioni

Descrizioni di Honeywell 13AT402-T2 fornite dai suoi distributori.

Switch Toggle N.O./N.C. DPDT Toggle Solder 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 2 POLE, 3 POS, SOLDER T2 TYPE TERMINAL, SPECIAL DESIGN LEVER
Tab Lever-Handle Toggle DPDT 5A/125Vac 5A/250Vac 5A/28Vdc
MICRO SWITCH AT Series Toggle Switch, 2 pole, 3 position, Solder T2 type terminal, Special Design Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 13AT402T2