Honeywell 135-103FAF-J01

Thermistor; 10000 Ohms @ 25 C; 5% @25 C; 0.080"" Dia.; 0.180 "" (max.) L; -60
$ 16.085
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 135-103FAF-J01.

IHS

Datasheet1 pagina0 anni fa

Master Electronics

Sager Electronics

Electro Sonic

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NXP SemiconductorsKTY83/110,113
Temp Sensor Analog Automotive 2-Pin DO-34 T/R

Descrizioni

Descrizioni di Honeywell 135-103FAF-J01 fornite dai suoi distributori.

THERMISTOR; 10000 OHMS @ 25 C; 5% @25 C; 0.080"" DIA.; 0.180 "" (MAX.) L; -60
Thermistor 10K Ohm 5% 2-Pin DO-35 Axial 3468K Bulk/T/R Automotive
NTC Thermistors 10KOhm 5% Axial Ther mistor NTC GLASS
10kΩ ±5% ±2.3% DO-204AH(DO-35) NTC Thermistors ROHS
NTC Thermistor, 10000ohm, Through Hole Mount
Sensors, Thermal, Discrete Thermistors
THERMISTOR NTC 10KOHM 3468K DO35
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-5% to +5%; Operating Temperature Range:-60°C to +300°C; Thermistor Case Style:Axial Leaded; No. of Pins:2; Leaded Process Compatible:Yes
135 Series, glass encapsulated chip DO-35 type, 10,000 Ohm resistance, ±5.0% tolerance, 25/85 BETA = 3468 135 Series Thermistors are high-quality, hermetically-sealed, glass-encapsulated units in an axial lead package. They cover the full temperature range of -60 °C to 300 °C [-76 °F to 572 °F]. The uniform dimensions are often suited for automated assembly. The tinned copper-clad, steel leads are both solderable and weldable. These rugged sensors are designed for many applications which demand reliability at low cost. Available on tape and reel for automated assembly.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO