Honeywell 115-802EDJ-801

NTC Thermistor, 8000ohm, Through Hole Mount
$ 129.855
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 115-802EDJ-801.

Sager Electronics

Datasheet4 pagine10 anni fa
Datasheet11 pagine10 anni fa

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Honeywell 115-802EDJ-801 fornite dai suoi distributori.

NTC Thermistor, 8000ohm, Through Hole Mount
Sensors, Thermal, Discrete Thermistors
THERMISTOR NTC 8KOHM 3518K
Honeywell THERMISTORS
Temperature Probes
NTC Thermistors
8K¦¸ ¡À20% 3518K
115 Series, EI tested and matched beads on header assembly, 8,000 Ohm resistance, ±20.0% tolerance, 25/85 BETA = 3518 115 Series Thermistors consist of two beads, each bead being mounted to a special hermetically-sealed header. For maximum sensitivity, the higher resistance units should be used at higher ambient temperatures.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO