Honeywell 101TL2834-7

Switch Toggle ON OFF ON SPDT Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
$ 129.203
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 101TL2834-7.

Sager Electronics

Datasheet11 pagine7 anni fa

JRH Electronics

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Honeywell101TL2-7
Switch Toggle ON OFF ON SPDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell101TL2-31
Switch Toggle None ON ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell101TL2-5
Switch Toggle ON OFF ON SPDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads

Descrizioni

Descrizioni di Honeywell 101TL2834-7 fornite dai suoi distributori.

Switch Toggle ON OFF ON SPDT Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, Spdt, Momentary, 0.1A, 28Vdc, Lever Actuator, Panel Mount-Threaded
SWITCH TOGGLE SPDT 100MA 115V | Honeywell 101TL2834-7
Switch Toggle; Bat-Handle; 0.68 in. long; 125VAC; 16-20 AWG
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, IWTS (16-20 Gage) terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 101TL28347