Hirschmann STAKAP 2

Conn Rectangular F 2Power/1Ground POS 6mm Screw RA Flange Mount
$ 9.675

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Hirschmann STAKAP 2.

Cronologia dell'inventario

Trend di 3 mesi:
-36.43%

Parti correlate

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descrizioni

Descrizioni di Hirschmann STAKAP 2 fornite dai suoi distributori.

Conn Rectangular F 2Power/1Ground POS 6mm Screw RA Flange Mount
SOCKET, SURFACE, 2+E WAY; No. of Contacts: 2Contacts; Product Range: -; Connector Mounting: Panel Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contact Material: Brass; Con
Appliance socket 2p+E Temperature range: -30 ... 90 °C Colour: Grey Contact material: CuZn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 2+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 250 VAC / 250 VDC

Alias del produttore

Hirschmann ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Hirschmann può anche essere conosciuto con i seguenti nomi:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • STAKAP2