HIROSE ELECTRIC FX20-80S-0.5SH

[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
$ 3.55
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX20-80S-0.5SH.

IHS

Datasheet12 pagine7 anni fa

element14 APAC

Electro Sonic

Master Electronics

TME

Cronologia dell'inventario

Trend di 3 mesi:
+24.19%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX20-80S-0.5SH, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
HIROSE ELECTRICFX10A-80S/8-SV(91)
Conn Board to Board RCP 80Signal/8Ground POS 0.5mm Solder ST Top Entry SMD FunctionMAX™ T/R
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descrizioni

Descrizioni di HIROSE ELECTRIC FX20-80S-0.5SH fornite dai suoi distributori.

[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
Hirose SCT
Conn Board to Board RCP 80 POS 0.5mm Solder RA SMD Individual
Avnet Japan
80 Position 0.50 mm Dual Row Right Angle Receptacle Board to Board Connector
HIROSE(HRS) FX20-80S-0.5SHBoard-To-Board Connector, FX20 Series, Surface Mount, Receptacle, 80 Contacts, 0.5 mm
CONNECTOR, RCPT, 80POS, 2ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: FX20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated C
Board to Board & Mezzanine Connectors
RIGHT ANGLE RECEPTACLE 0.5 MM PITCH

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L