HIROSE ELECTRIC FX18-80S-0.8SV20

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 5.487
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX18-80S-0.8SV20.

IHS

Datasheet16 pagine8 anni fa

element14 APAC

Electro Sonic

Farnell

ODG (Origin Data Global)

Cronologia dell'inventario

Trend di 3 mesi:
-50.72%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX18-80S-0.8SV20, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HIROSE ELECTRICFX18-60S-0.8SV20
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tray
HIROSE ELECTRICFX18-100S-0.8SH
FX18 Series 100 Position 0.8 mm Pitch Dual Row Right Angle Receptacle Connector
HIROSE ELECTRICFX18-60S-0.8SV15
Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 60, 0.8 Mm
Board to Board & Mezzanine Connectors 0.635 BTB ST REC HSG ASSY 80P
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descrizioni

Descrizioni di HIROSE ELECTRIC FX18-80S-0.8SV20 fornite dai suoi distributori.

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tray
Board to Board & Mezzanine Connectors 0.8MM 80P RCPT VERT SMT SV20 TYPE
[Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose/hrs FX18-80S-0.8SV20
CONNECTOR, RCPT, 80POS, 2ROW, 0.8MM
Hirose 0.8mm80p , FunctionMAX FX18
FX18 0.8mm SMT BTB receptacle, 80P
RS APAC
CONNECTOR, RCPT, 80POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: FunctionMAX FX18 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L