HIROSE ELECTRIC FX18-40S-0.8SH

0.8mm 2 40P Horizontal attachment Plugin, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.93
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX18-40S-0.8SH.

IHS

Datasheet16 pagine8 anni fa

element14 APAC

Future Electronics

Newark

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-32.04%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX18-40S-0.8SH, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
Impronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

HIROSE ELECTRICFX6-40S-0.8SV2(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-40S-0.8SV2(71)
HIROSE ELECTRICFX6-40S-0.8SV(71)
Center Strip Contacts,Receptacle 800¦Ìm 2 40pin 5mm,6mm,7mm 4mm SMD,P=0.8mm 23.8mm*7.1mm
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177985-1
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper

Descrizioni

Descrizioni di HIROSE ELECTRIC FX18-40S-0.8SH fornite dai suoi distributori.

0.8mm 2 40P Horizontal attachment Plugin,P=0.8mm Board-to-Board and Backplane Connector ROHS
CONN RCPT 40POS R/A SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Conn Board to Board RCP 40 POS 0.8mm Solder RA SMD Tray
Center Strip Contacts,Receptacle 800¦Ìm 2 40pin 9.5mm 100nm 27.9mm*11.9mm
FX18 Series 10 Gbps 40 Position 0.8 mm PCB Mount Right Angle Receptacle
[FunctionMAX™]High Speed Transmission, 0.8mm Pitch for PCB Connections
Hirose SCT
Board to Board & Mezzanine Connectors 0.8MM 40P RCPT R/A SMT
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Mezzanine Conn, Rcpt, 0.8Mm, R/A, 40Way; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs FX18-40S-0.8SH

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L