HIROSE ELECTRIC FX18-100P-0.8SH

FX18 Series 100 Position Dual Row 0.8 mm Pitch SMT Right Angle Header Connector
$ 6.286
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX18-100P-0.8SH.

Cronologia dell'inventario

Trend di 3 mesi:
-11.05%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX18-100P-0.8SH, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

HIROSE ELECTRICFX18-120P-0.8SV
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
HIROSE ELECTRICFX18-80P-0.8SV10
CONN HDR 80POS SMD GOLD / 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICFX18-80P-0.8SH
Conn Board to Board HDR 80 POS 0.8mm Solder RA Side Entry SMD Automotive Tray
SlimStack BTB 0.635mm 0.635 Series Plug 10.00 or 16.00mm Mated Height 6.40mm Mated Width 100CKT
0.635 Btb St Plg Hsg Assy100Cktembstppkg/Molex Rohs Compliant: Yes |Molex 53481-1068
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch

Descrizioni

Descrizioni di HIROSE ELECTRIC FX18-100P-0.8SH fornite dai suoi distributori.

FX18 Series 100 Position Dual Row 0.8 mm Pitch SMT Right Angle Header Connector
Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Header, 100, 0.8 Mm Rohs Compliant: Yes |Hirose/hrs FX18-100P-0.8SH
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 100POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: FunctionMAX FX18 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L