HIROSE ELECTRIC DF57H-4P-1.2V(21)

CONN HEADER SMD 4POS 1.2MM / Connector Header Surface Mount 4 position 0.047" (1.20mm)
$ 0.617
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC DF57H-4P-1.2V(21).

IHS

Datasheet9 pagine3 anni fa

Master Electronics

Newark

Electro Sonic

TME

Cronologia dell'inventario

Trend di 3 mesi:
+116%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC DF57H-4P-1.2V(21), l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

HIROSE ELECTRICDF57H-3P-1.2V(21)
1.2mm 1x3P 3 1 Without a buckle P=1.2mm Housings (Wire To Board / Wire To Wire ) ROHS
HIROSE ELECTRICDF57H-5P-1.2V(21)
Conn Wire to Board HDR 5 POS 1.2mm Solder ST Top Entry SMD T/R
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
Pin Header, Signal, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-SPOX 87437
Conn Wire to Board Header 4 POS 1.27mm Solder ST SMD Tube
TE Connectivity292227-4
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 4POS 1.5MM

Descrizioni

Descrizioni di HIROSE ELECTRIC DF57H-4P-1.2V(21) fornite dai suoi distributori.

CONN HEADER SMD 4POS 1.2MM / Connector Header Surface Mount 4 position 0.047" (1.20mm)
Headers & Wire Housings 4P HDR SMT 1.2MM WTB LOW-PRF SWING LK
Conn Wire to Board PL 4 POS 1.2mm Solder RA SMD Embossed T/R
Avnet Japan
[Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose/hrs DF57H-4P-1.2V(21)
SMD,P=1.2mm Wire To Board Connector ROHS
Hirose DF57H-4P-1.2V(21) 基板ヘッダ
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.047 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 4POS, 1ROW, 1.2MM; Pitch Spacing: 1.2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: DF57 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contac

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L