HARTING Elektronik 19411160233

Housings surface mounting with integrated cable gland 16 B Polyamide IP65
$ 43.62
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 19411160233.

IHS

Datasheet2 pagine3 anni fa

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Cronologia dell'inventario

Trend di 3 mesi:
+91.67%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
TE Connectivity2-1445057-4
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug

Descrizioni

Descrizioni di HARTING Elektronik 19411160233 fornite dai suoi distributori.

Housings surface mounting with integrated cable gland 16 B Polyamide IP65
Han-Eco Modular 16B Surface Mount Housing 1xM40 w/ gland (holds cable 16-28mm)
Heavy Duty Power Connectors HAN-ECO 16B SURFACE MOUNT HOUSING 1x M40
Han-Eco 16B asg1 M40 with Cable Gland
Harting Han-Eco Mod.16-HSM1-M40-glanded - 19411160233
Harting Han-Eco 16B asg1 M40 m. Kabelver
HEAVY DUTY HOUSING, 16B, 2 LEVER, PANEL
CONN BASE SIDE ENTRY SZ16B M40
HAN-ECO MODULAR 16B SURFACE MO
HEAVY DUTY HOUSING, 16B, 2 LEVER, PANEL;; HEAVY DUTY HOUSING, 16B, 2 LEVER, PANEL; Product Range:Han-Eco Series; Connector Mounting:Panel Mount; Rectangular Shell Size:16B; For Use With:Harting Han-Eco Series Heavy Duty Connectors; Locking Type:2 Lever

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 19-41-116-0233
  • 1941-116-0233