HARTING Elektronik 17130952201

Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
$ 7.618
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 17130952201.

IHS

Datasheet1 pagina0 anni fa

Newark

Future Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-4.88%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HARTING Elektronik17050952201
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2P71PDE121N9LF
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2P71PNE12CGFLF
Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tray
Amphenol Communications SolutionsHM2P67PDE120N9LF
Board Connector, 95 Contact(S), 5 Row(S), Male, Straight, Press Fit Terminal
TE Connectivity5100143-1
Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
HARTING Elektronik17041102201
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube

Descrizioni

Descrizioni di HARTING Elektronik 17130952201 fornite dai suoi distributori.

Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Harbus HM 95 Position 2 mm Pitch Male Board to Board Type AB Connector
Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 2 TUBE
CONN HEADER 95POS 2MM PRESS-FIT
Harting Device Connectivity - 17130952201
har-busreg HM Type AB19 Connector Male connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:95; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:Har-Bus HM; Contact Plating:Gold ;RoHS Compliant: Yes

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 17 13 095 2201
  • 1713-095-2201