HARTING Elektronik 11051052801

HARTING 11051052801 Han Yellock multiplier 1: 1, PK 2
$ 6.505
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 11051052801.

IHS

Datasheet2 pagine3 anni fa

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-10.26%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 5 Ways, 2.54 mm
TE Connectivity282089-1
6mm 1x5P 5 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity102241-3
Connector Housing, AMPMODU IV/V, Socket, 5 Ways, 2.54 mm, AMPMODU IV/V Series Contacts

Descrizioni

Descrizioni di HARTING Elektronik 11051052801 fornite dai suoi distributori.

HARTING 11051052801 Han Yellock multiplier 1:1, PK 2
Conn Power F 5 POS ST Cable Mount 5 Terminal 1 Port
Multiplier Gender of contacts: Female Gender of housing: Male Series: Han Yellock® Rated voltage: 500 VAC/DC
CONNECTOR POWER HEAVY DUTY MULTIPLIER MODULE 1:1
MODULE, MULTIPLIER 1:1, HAN YELLOCK
MODULE, MULTIPLIER 1:1, HAN YELLOCK; Series:Han-Yellock; No. of Contacts:5; No. of Rows:1; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Crimp; SVHC:No SVHC (19-Dec-2011); Connector Type:Rectangular
MODULE, MULTIPLIER 1: 1, HAN YELLOCK; Accessory Type: Multiplier; For Use With: Han Yellock Housings, Hoods, & Modules; Product Range: Han-Yellock Series; SVHC: No SVHC (15-Jan-2018); Contact Termination: Crimp; Contact Termin

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 11 05 105 2801
  • 11-05-105-2801
  • 1105-105-2801