HARTING Elektronik 09695017247

Panel Mount Hybrid Solder D-sub Conn Socket, 17(SIGNAL), 4(POWER/COAX)CONTACTS, 5A
$ 12.36
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09695017247.

IHS

Datasheet1 pagina0 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-17.62%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
ITT / CannonDAME-3W3S-A197
D Subminiature Connector, 3 Contact(s), Female, Crimp Terminal, #4-40, Receptacle
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonDCME8W8S
Conn D-Sub SKT 8Cavity POS SolderCup ST Panel Mount 8 Terminal 1 Port
Conn D-Sub F 3Power POS 6.85mm SolderCup STCable Mount 3 Terminal 1 Port
ITT / CannonDCMY-8W8S-A197
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, #4-40, Receptacle

Descrizioni

Descrizioni di HARTING Elektronik 09695017247 fornite dai suoi distributori.

PANEL MOUNT HYBRID SOLDER D-SUB CONN SOCKET,17(SIGNAL),4(POWER/COAX)CONTACTS,5A
D-Sub Mixed Female connector Solder cup termination Rated current 5A
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal
Harting D SUB FE STR 24W7 with PL3 solder c - 09695017247
D-Sub Mixed Contact Connectors DSUB FEM STR 24W7 SLDRCUP
CONN D-SUB RCPT 24POS SOLDER CUP
D-SUB 24W7 FEMALE - SIGNAL CON
Combo D-Sub Rcpt Housing, Dd-24W7, Steel; No. Of Positions:24Ways; Connector Type:Combo Layout D Sub; Connector Shell Size:Dd; Product Range:-; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:Harting Signal & Rohs Compliant: Yes |Harting 09695017247

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0969-501-7247