HARTING Elektronik 09691812550

D-sub Mixed Series 1 Way Cable Mount Mount Hybrid Pcb D-sub Connector Socket
$ 3.251
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09691812550.

IHS

Datasheet2 pagine3 anni fa

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+41.25%

Supply Chain

Country of OriginCzechia
Introduction Date2002-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
Rectangular Connector Contacts; 16020088; MOLEX; Gold; Crimp; 22 AWG; 24 AWG

Descrizioni

Descrizioni di HARTING Elektronik 09691812550 fornite dai suoi distributori.

D-SUB MIXED SERIES 1 WAY CABLE MOUNT MOUNT HYBRID PCB D-SUB CONNECTOR SOCKET
D Sub Contact, D Sub Connectors, Socket, Copper, Gold Plated Contacts, 20 AWG, 24 AWG
D-Sub Electrical contact Straight Turned Operating current le10A Copper alloy 1.3
Harting DSUB FE STR HIGH VOLTAGE CONTACT - 09691812550
Contact SKT Solder Cup ST Cable Mount 20AWG
Connector Accessory, Contact, Copper Alloy
CONTACT, D SUB COMBO, SOCKET, 24-20AWG, SOLDER
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HARTING D-Sub, D-Sub Mixed, , 14A
CONTACT, D SUB COMBO, SOCKET, 24-20AWG, SOLDER; For Use With:D-Sub-M Series Connectors; Series:D-Sub-M; Contact Plating:Gold; Contact Material:Copper; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Socket ;RoHS Compliant: Yes

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9691812550
  • 09 69 181 2550
  • 0969-181-2550
  • 9691812550