HARTING Elektronik 09642117800

Panel Mount Filtered Solder D-sub Connector Socket, 15 Way, 250 V AC, 7.5A
$ 3.01
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09642117800.

IHS

Datasheet1 pagina9 anni fa

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2022-12-31

Parti correlate

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Descrizioni

Descrizioni di HARTING Elektronik 09642117800 fornite dai suoi distributori.

PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
FILTER D-SUB CONN, FERRITE, RCPT, 15POS; Product Range: -; D Sub Shell Size: DA; Gender: Receptacle; No. of Contacts: 15Contacts; Capacitance: -; Connector Body Material: Steel Body; Contact Termination Type: Solder Cup; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount, Panel Mount; D Sub Connector Type: Filtered
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .112-.124
D-Sub Filter Female connector Solder cup termination Rated current 7.5A Thermoplastic resin (PBT) Steel tin plated Ferrite-filter

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 64 211 7800
  • 09-64-211-7800
  • 09642117800.