HARTING Elektronik 09561005601

CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type: D Sub; Series: D-Sub High D
$ 1.346
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09561005601.

IHS

Datasheet2 pagine3 anni fa

Newark

Future Electronics

HQonline

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+75.97%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL777HRE15P
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Plug, SPCC Body
AmphenolL777HDEG15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
TE Connectivity1658675-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40

Descrizioni

Descrizioni di HARTING Elektronik 09561005601 fornite dai suoi distributori.

CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
HIGH DENSITY CRIMP CONNECTOR (D SUB HD MALE CRIMP SHELL) 15 POSITION
D-Sub High Density Male connector Crimp termination Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated Contacts 15
HD D-SUB HOUSING, PLUG, 15POS, DE, STEEL; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: DE; Product Range: -; Gender: Plug; Connector Body Material: Steel Body; For Use With: Harting High D
Connector Size / Poles = DE-15 / Gender = Plug / Termination Type = Crimp / Termination Type = Straight / Connector Material = Tin-Plated / Insulator Material = Glass Filled Thermoplastic / Insulator Colour = Black / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9561005601
  • 09 56 100 5601
  • 0956-100-5601
  • 9561005601