HARTING Elektronik 09553666822741

ROHS3Compliant Board Guide Grounding Indents Gold 3DB B Plug, Male Pins Connector -55C~125C 5A
$ 778.167
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09553666822741.

IHS

Datasheet1 pagina7 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-23.62%

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

HARTING Elektronik09553156612741
D Sub Connector, D Sub Series, Db, Receptacle, 25, Steel, Surface Mount Rohs Compliant: Yes
HARTING Elektronik09553296812741
D-SUB SER,25WAY SMT PCB D-SUB CONN PLUG,2.76MM PITCH, W/ 4-40 UNC, THREADEDINSERT
HARTING Elektronik09553566620741
Conn D-Subminiature F 25 POS 2.76mm Solder RA SMD 25 Terminal 1 Port Reel
Female 25 Position Right Angle Surface Mount D-Sub Connector
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Surface Mount Te
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector

Descrizioni

Descrizioni di HARTING Elektronik 09553666822741 fornite dai suoi distributori.

ROHS3Compliant Board Guide Grounding Indents Gold 3DB B Plug, Male Pins Connector -55C~125C 5A
D-Sub Smt 25Pin Angled Male, W/ Board Locks, Non-Removable 4-40Unc Screw Lock, Pl2 |Harting 09553666822741
D-SUBSMT25PINANGLEDMALE, W-BOARDLOCKS, NON-REMOVABLE4-40UNCSCREWLOCK, PL2
CONN D-SUB PLUG 25P SMD R/A SLDR
D-Sub Standard Male connector Reflow soldering termination (SMT) Rated current 5A LCP Steel nickel plated Zamac Contacts 25 Copper alloy
Harting 25p ANG STD M PL2_4-40 SL_Reel_140 - 09553666822741
Male Pins,Plug 2 25pin Nickel Plated,Steel 5A 53.29mm*18mm
D-SUB CONN, PLUG, 25POS, SMT; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Pla

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0955-366-6822-741