HARTING Elektronik 09452151560

Modular Connectors / Ethernet Connectors METAL, HAN3A, RJ45CAT6 PANEL FEED THROUGH
$ 32.775
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09452151560.

IHS

Datasheet2 pagine3 anni fa

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-23.12%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity1546413-3
Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; w/ Jack; Panel Mount
TE Connectivity6-1415035-1
Relay Sockets&hardware Socket With Screw Type |Schrack Te Connectivity RT78726
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity926308-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di HARTING Elektronik 09452151560 fornite dai suoi distributori.

Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PANEL FEED THROUGH
MODULAR COUPLER, RJ45 TO RJ45, CAT6, SHIELDED, IP67, PANEL MOUNT, HAN 3A SERIES
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
FEED THROUGH CONN, RJ45 JACK, 8POS, CAT6; FEED THROUGH CONN, RJ45 JACK, 8POS, CAT6; In Line Connector A: RJ45; Convert From Gender: Jack; Convert From Positions: 8Positions; In Line Connector B: RJ45; Convert To Gender: Jack; Convert To Positions: 8Positions
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / IP Rating = IP65 / IP Rating = IP67 / Standards Met = UL Listed / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 45 215 1560
  • 0945-215-1560