HARTING Elektronik 09330242691

Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330242691
$ 326.952
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09330242691.

IHS

Datasheet2 pagine2 anni fa

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+7.01%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 24 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descrizioni

Descrizioni di HARTING Elektronik 09330242691 fornite dai suoi distributori.

Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09330242691
Han E 24 Pos. M Insert Screw Fe+Cuni The Rohs Compliant: Yes |Harting 09330242691
CONNECTOR RECT 12 PIN PRS FOR THERMOCOUPLE CABLE TYPE J MATES TO 09330242791
Heavy Duty Power Connectors MALE INSERT HAN 24E 24 POLES
Harting Han 24E-M-Screw Fe(Au) / CuNi Type - 09330242691
Han 24B male 12pair Type J Thermocouple, screw terminal
Rectangular Connector, 25 Contact(s), Male
HARTING 09330242691 ヘビーデューティパワーコネクタインサート
RS APAC
HEAVY DUTY INSERT, PLUG, 24POS, 2.5MM2; Product Range: Han Thermocouple Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: 24B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Cu

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09-33-024-2691
  • 0933-024-2691