HARTING Elektronik 09320103001

Rectangular Plug Insert, 10+PE, 12-26AWG, Crimp, 500V, 16A, Han Ee Series
$ 19.232
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09320103001.

IHS

Datasheet2 pagine2 anni fa

Future Electronics

Farnell

element14 APAC

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-17.22%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity2-1103106-3
Heavy Duty Pwr-Conn Insert Male Hn.d.15.sti.c |Amp Te Connectivity 2-1103106-3
TE Connectivity2-1103010-3
Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal
TE Connectivity1-1418362-1
Conn Shrouded Header (4 Sides) HDR 62 POS Solder ST Thru-Hole Tray
Amphenol Sine SystemsC146 10A005 500 12
Rectangular Insert PIN 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount

Descrizioni

Descrizioni di HARTING Elektronik 09320103001 fornite dai suoi distributori.

RECTANGULAR PLUG INSERT, 10+PE, 12-26AWG, CRIMP, 500V, 16A, HAN EE SERIES
Han Power Connector Inserts HAN EE 10P M CRIMP ORDER CONTACTS SEP
Han EE 932 Series Connector Insert, Male, 10 Way, 16A, 500 V
Rectangular Connector, 10 Contact(s), Male, Receptacle
Harting Han EE 10 Pos. Insert Male Crimp - 09320103001
Conn Rectangular M 11 POS Crimp ST
Rectangular Connector Insert,16 A
insert Size 6 B male 16 A 500 V
RECTANGULAR HAN INSERT, PLUG 10WAY CRIMP; RECTANGULAR HAN INSERT, PLUG 10WAY CRIMP; Series:Han EE; Gender:Plug; No. of Contacts:10; No. of Rows:4; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:6B; Contact Termination:Crimp; Contact Material:Copper Alloy
Series = Han EE / For Shell Size = 6B / Positions = 10 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 32 010 3001
  • 09-32-010-3001
  • 0932 010 3001
  • 0932-010-3001
  • 932010-3001
  • 9320103001