HARTING Elektronik 09300160307

Bottom Entry 16B Size IP65-Dust Tight Water Resistant Base Panel Mount Connector
$ 26.435
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09300160307.

IHS

Datasheet2 pagine2 anni fa

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+101%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

AmphenolKS3PB-AU
Phone Audio Connector, 3 Contacts, Plug, 3.5 mm, Cable Mount, Gold Plated Contacts
Amphenol AudioKM2PB
Phone Audio Connector, Mono, 2 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts
Amphenol AudioKS3P-AU
Phone Audio Connector, Stereo, 3 Contacts, Plug, 3.5 mm, Cable Mount, Gold Plated Contacts
Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
TE Connectivity3-2172079-2
Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
TE Connectivity3-2172091-2
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity3-2172068-2
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
Amphenol PcdRJF22N00
connector, metal circ, panel mount recept, rj45 to 8-hole pc board, nickel finish
Amphenol PcdRJFC7B
Accessory Type = Cap / For use with = RJ45 Jam Nut Receptacles / Accessory Colour = Black

Descrizioni

Descrizioni di HARTING Elektronik 09300160307 fornite dai suoi distributori.

Bottom Entry 16B Size IP65-Dust Tight Water Resistant Base Panel Mount Connector
Housings bulkhead mounting 16 B aluminium die-cast powder-coated IP65
Harting 09 30 016 0307 Han® 16 B Base Panel Housing Bulkhead 1 Lever
Han Power Connector Housings HAN 16B BULKHEAD MNT 1 LEVER METAL
Connector Accessory, Housing Item, Aluminum Alloy
Harting Han 16B-HBM single lever - 09300160307
STANDART 2 LEVER BULKEAD MOUNTING HOUSING, SIZE 16
Heavy Duty Power Connectors HAN 16B BULK
Rectangular Connector Housing,113 mm L
Heavy Duty Connector Base, Low Profile, Han B Series, Bulkhead Mount, 16B, Han 16B Hoods & Inserts Rohs Compliant: Yes |Harting 0930 016 0307
HOUSING, BULKHEAD, HAN16B; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: Han 16B Hoods & Inserts; Product Range: Han

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9300160307
  • 09 30 016 0307
  • 09-30-016-0307
  • 0930 016 0307
  • 0930-016-0307
  • 9300160307