HARTING Elektronik 09300160290

Heavy Duty Base, 16B, Side Entry, Single Lever, IP65, Aluminium, Han B Series
$ 56.853
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09300160290.

IHS

Datasheet3 pagine2 anni fa

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity2-1102291-1
TE Connectivity 2-1102291-1 HB-K.24.AG-VS Connector Female Heavy Duty
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Connector Accessories Housing Bulkhead Mounting With Spring Cover

Descrizioni

Descrizioni di HARTING Elektronik 09300160290 fornite dai suoi distributori.

HEAVY DUTY BASE, 16B, SIDE ENTRY, SINGLE LEVER, IP65, ALUMINIUM, HAN B SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY
Housings surface mounting 16 B aluminium die-cast powder-coated IP65
Harting Han 16B-asg2-LB-21 - 09300160290
HEAVY DUTY HOUSING, 16B, 1 LEVER, PANEL
CONN BASE SIDE ENTRY SZ16B PG21
Heavy Duty Housing, 16B, 1 Lever, Panel; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:16B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300160290

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0930-016-0290
  • 9300160290