HARTING Elektronik 09300102297

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY
$ 107.46
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09300102297.

IHS

Datasheet3 pagine2 anni fa

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Country of OriginGermany
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

TE Connectivity1106401-2
Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
TE Connectivity2-1102603-5
Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Connector Accessories Housing Bulkhead Mounting With Spring Cover

Descrizioni

Descrizioni di HARTING Elektronik 09300102297 fornite dai suoi distributori.

Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY
Housings surface mounting 10 B aluminium die-cast powder-coated IP65
Harting Han 10B-asg2-LB-K-21 (Ak in Al) - 09300102297
HEAVY DUTY HOUSING, 10B, 1 LEVER, PANEL
CONN BASE SIDE ENTRY SZ10B PG21
Heavy Duty Housing, 10B, 1 Lever, Panel; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:10B; For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300102297

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09-30-010-2297
  • 0930-010-2297
  • 9300102297