HARTING Elektronik 09162423101

Female Insert, 42+GROUND Position, Crimp Termination, Han Hmc Series
$ 39.575
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09162423101.

IHS

Datasheet2 pagine3 anni fa

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+11.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-207532-0
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1469081-1
Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5120789-1
Conn Hard Metric RCP 30 POS 2.5mm Press Fit RA Thru-Hole Tube
Board Connector, 2 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Receptacle
Conn HDM DC Stkg Mod 30 S d 30 SAu PF3.5 72Ckt RoHS Compliant: Yes

Descrizioni

Descrizioni di HARTING Elektronik 09162423101 fornite dai suoi distributori.

FEMALE INSERT, 42+GROUND POSITION, CRIMP TERMINATION, HAN HMC SERIES
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
RECTANGULAR INSERT, RECEPTACLE, 42 POSITION; Product Range:Han DD HMC Series; Gender:Receptacle; Rectangular Shell Size:10B; No. of Contacts:43Contacts; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:10A
Rectangular Insert, Receptacle, 42 Position; Rango De Producto:Serie Han Dd Hmc; Núm. De Posiciones:43; Núm. De Filas:6; Género:Receptáculo Eléctrico; Tipo De Inserción:Señal; Tamaño De Carcasa Rectangular:10B; Intensidad Nominal:10A |Harting 09162423101

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0916-242-3101
  • 09162423101.
  • 9162423101