HARTING Elektronik 09150006201

Harting 09 15 000 6201 Han Crimp Contact 0.14-2.5 mm² 100 pcs
$ 0.933
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09150006201.

IHS

Datasheet2 pagine2 anni fa

Upverter

element14

Newark

HQonline

Cronologia dell'inventario

Trend di 3 mesi:
+19.39%

Supply Chain

Introduction Date2024-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
AmphenolAIC16-16S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 16 AWG, 20 AWG

Descrizioni

Descrizioni di HARTING Elektronik 09150006201 fornite dai suoi distributori.

Harting 09 15 000 6201 Han Crimp Contact 0.14-2.5 mm² 100 pcs
HARTING D F CRIMP CONTACT AG AWG 16, OPERATING CURRENT < 10A
Crimp contact Cross-section: 1 mm² Contact material: Silver-Plated Gender of contacts: Male Series: Han E®
Han D AWG 26-14 Silver Plated Female Crimp Contact
Crimp Socket Contact Copper Alloy 14 AWG - 26 AWG
Heavy Duty Connector Contact Crimp Socket Bulk
Han D female contact AWG 16 (1.5mm²), Silver
Heavy Duty Power Connectors HAN D FEMALE
Rectangular Connector Pole,Female,10 A
Contact SKT Crimp ST Cable Mount 16AWG
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONTACT H.D. CRIMP SOCKET 16AWG
CRIMP SOCKET, 1.5MM, PK10; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: -; For Use With: HAN K Heavy Duty Connectors; Wire Size AWG Min: 16AWG; Contact Ma

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9150006201
  • 09 15 000 6201
  • 09-15-000-6201
  • 0915-000-6201
  • 09150006201..
  • 9150006201