HARTING Elektronik 09140273122

Rectangular Connectr Insert, Wt 13.00 G, Female, 27 Contacts, Han-modular Series
$ 14.507
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09140273122.

IHS

Datasheet2 pagine3 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+33.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descrizioni

Descrizioni di HARTING Elektronik 09140273122 fornite dai suoi distributori.

RECTANGULAR CONNECTR INSERT, WT 13.00 G, FEMALE, 27 CONTACTS, HAN-MODULAR SERIES
Conn Rectangular F 27 POS Crimp ST Panel Mount Han-Modular®
Han Shielded module 27pin Female crimp, basic plus version
Rectangular Connector, 27 Contact(s), Female
Heavy Duty Module, Rcpt, 27Pos, 4A; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:27 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Current Rating:4A Rohs Compliant: Yes |Harting 09140273122
Series = Han-Modular / Positions = 27 / Current Rating A = 4 / Voltage Rating V = 32 / Combustibility Class = UL 94 V-0 / Standards Met = IEC 60664-1 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Polycarbonate / Wire Size AWG Max. AWG = 20 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.09

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG