HARTING Elektronik 09140082734

Harting 09 14 008 2734 Module 1pc durable Socket reliable connection
$ 20.33
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09140082734.

IHS

Datasheet3 pagine2 anni fa

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-36.57%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

TE Connectivity2-1103105-3
Conn Heavy-Duty Rectangular SKT 8Signal/1Ground POS Crimp ST Cable Mount Loose Piece
TE Connectivity2-1103001-3
Heavy Duty Power Connectors Hd.7.bu.c. 250 V |Amp Te Connectivity 2-1103001-3
TE Connectivity2-1103103-3
Conn Heavy-Duty Rectangular SKT 7Signal/1Ground POS Crimp ST Cable Mount Loose Piece
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di HARTING Elektronik 09140082734 fornite dai suoi distributori.

Harting 09 14 008 2734 Module 1pc durable Socket reliable connection
HAN MODULAR SERIES CABLE MOUNT QUICK LOCK MODULE FEMALE 8 WAY 16A 400 V
Han EE 8pin module Female quicklock for AWG 23-16 (0.25-0.5mm²)
Harting Han EE Quick-Lock module, female 1, - 09140082734
Hanreg EE module female 8 contacts 16 A 400 V
Conn Rectangular F 8 POS Crimp ST Cable Mount
Rectangular Connector, 8 Contact(s), Female
Rectangular Connector Insert,16 A
HARTING 09140082734 ヘビーデューティ電源コネクタモジュール
MODULE FEMALE 8POS PUSH IN LOCK
Heavy Duty Module, Rcpt, 8Pos, 1.5Mm2; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:8 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rohs Compliant: Yes |Harting 09140082734
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 8 / Insert Gender = Socket / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.25 / Suitable for = Han Industrial Connector

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 14 008 2734
  • 0914-008-2734