HARTING Elektronik 09140022741

Han 70 Amp Module Female - Axial Screw (6-16MM2 - 10-6AWG), Han-modular Series
$ 33.733
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09140022741.

IHS

Datasheet3 pagine2 anni fa

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di HARTING Elektronik 09140022741 fornite dai suoi distributori.

HAN 70AMP MODULE FEMALE - AXIAL SCREW (6-16MM2 - 10-6AWG), HAN-MODULAR SERIES
HEAVY DUTY INSERT, RCPT, 2POS, 16MM2; Product Range: Han-Modular Series; Heavy Duty Connector Type: Insert; No. of Contacts: 2 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Cur
RECTANGULAR HAN MODULE SOCKET 2WAY SCREW; Series:Han-Modular; No. of Contacts:2; No. of Rows:1; Gender:Receptacle; Rectangular Shell Size:(Not Available); Contact Gender:Socket; Contact Termination:Screw; Contact Plating:Silver ;RoHS Compliant: Yes
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Socket / Current Rating A = 70 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 6 / Suitable for = Han Industrial Connector

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 14 002 2741
  • 09-14-002-2741
  • 0914-002-2741
  • 9140022741