HARTING Elektronik 09140022646

Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
$ 35.13
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09140022646.

IHS

Datasheet3 pagine2 anni fa

Future Electronics

Newark

Farnell

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
+62.24%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descrizioni

Descrizioni di HARTING Elektronik 09140022646 fornite dai suoi distributori.

Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
Heavy Duty Power Connectors HAN MOD 2 MODULE ML A
Han 70Amp module Male (unprotected) - Axial Screw (6 16mm² - 10-6AWG)
Hanreg 70 A module male 2 contacts 70 A 1000 V
Han 70A axial module, male 6-16 mm²
RECTANGULAR HAN MODULE, PLUG, 2WAY, SCRE
Harting 9140022646 - 9140022646
RECTANGULAR HAN MODULE, PLUG, 2WAY, SCRE; RECTANGULAR HAN MODULE, PLUG, 2WAY, SCREW; Series:Han-Modular; No. of Contacts:2; No. of Rows:1; Gender:Plug; Rectangular Shell Size:(Not Available); Contact Gender:Pin; Contact Termination:Screw; Contact Material:Copper Alloy
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 2 / Insert Gender = Plug / Current Rating A = 70 / Voltage Rating kV = 1 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 6 / Suitable for = Han Industrial Connector

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 14 002 2646
  • 09-14-002-2646
  • 0914-002-2646
  • 9140022646