HARTING Elektronik 09062486823

Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal
$ 12.323
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09062486823.

IHS

Datasheet5 pagine3 anni fa

element14

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+3.44%

Modelli CAD

Scarica il simbolo HARTING Elektronik 09062486823, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

HARTING Elektronik09052486831
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
HARTING Elektronik09062326858
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09062482835
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug

Descrizioni

Descrizioni di HARTING Elektronik 09062486823 fornite dai suoi distributori.

Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal
DIN 41612 Type F Connector Female connector Thermoplastic resin glass-fibre filled PCB to cable Solder lug termination Rated current 6A
PC Board Connector; Connector Type:DIN 41612; Gender:Receptacle; No. of Contacts:48; Pitch Spacing:5.08mm; Contact Termination:Solder; Contact Plating:Gold; No. of Rows:3; Rows Loaded:3; Mounting Type:PCB ;RoHS Compliant: Yes
SOCKET, DIN41612, F, 48WAY; Product Range: DIN 41612 Series; No. of Contacts: 48Contacts; Gender: Receptacle; Pitch Spacing: 5.08mm; No. of Rows: 3 Row; Rows Loaded: z + b + d; Contact Plating: Gold Plated Contacts; Contact Mat
Gender = Socket / Type = F / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = z + b + d / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400
SOCKET, DIN41612 F48; Pitch Spacing:2.54mm; No. of Contacts:48; Gender:Receptacle; No. of Rows:3; Rows Loaded:z + b + d; Contact Termination:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Mating Cycles:400; SVHC:No SVHC (20-Jun-2011); Body Size:F; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:6A; Flammability Rating:UL94V-0; Material:Glass Filled Thermoplastic; Mating Cycles Class:2; No. of Ways:48; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; PCB Hole Diameter:1mm; Pin Length:9.5mm; Standard:VG95324/DIN53480/IEC112; Working Voltage:125V

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9062486823
  • 09 06 248 6823
  • 09-06-248-6823
  • 0906 248 6823
  • 0906-248-6823
  • 906248-6823
  • 9062486823