Hammond 1590XXFLBK

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXFLBK
$ 15.32
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Hammond 1590XXFLBK.

Master Electronics

Datasheet6 pagine11 anni fa
Datasheet1 pagina9 anni fa

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TME

Cronologia dell'inventario

Trend di 3 mesi:
+9.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Hammond1590XXBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP65, 1590WXXFLBK
Hammond1590WXXBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP65, 1590WXXBK
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B
Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesEXN-23354-GD
Bud Industries EXN-23354-GD Extruded Enclosure, Aluminum, Gold, 1.4x4.5x4.7 in, EXN Series

Descrizioni

Descrizioni di Hammond 1590XXFLBK fornite dai suoi distributori.

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, black (RAL 9005), IP54, 1590XXFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,5.72X4.77X1.39 IN,1590 SERIES
Hammond 1590XXFLBK Diecast Enclosure Flanged Lid Black 145 x 121 x 39mm
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:145mm; External Width - Metric:121mm; External Depth - Metric:39mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Alias del produttore

Hammond ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Hammond può anche essere conosciuto con i seguenti nomi:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM