Hammond 1422F10

Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 10.69 in. D NEMA 12 Steel ANSI 61 Gray
$ 4,000.21
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Hammond 1422F10.

Master Electronics

Datasheet1 pagina0 anni fa

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

Hammond1422A8F
Floor Mount Enclosure 54.13 in. H x 42.06 in. W x 8.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422A8
Floor Mount Enclosure 54.13 in. H x 42.06 in. W x 8.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422F10F
Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 10.69 in. D NEMA 12 Steel ANSI 61 Gray
Bud IndustriesSA-1775-MG
Rack Mount Aluminum Chassis RM-14214, Rack Mount Aluminum Chassis (8.8 X 19 X 17.1 In)

Descrizioni

Descrizioni di Hammond 1422F10 fornite dai suoi distributori.

Floor Mount Enclosure 72.13 in. H x 72.06 in. W x 10.69 in. D NEMA 12 Steel ANSI 61 Gray
N12 Dbl Door Wallmount Encl w/panel - 72 x 72 x 10 - Steel/Gray NEMA12 TWO DR ENC72X72X10 (72.13 x 72.06 x 10.69) Hammond PN 1422F10 : UPC [623980396705]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.83m; External Width - Metric:1.83m; External Depth - Metric:272mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Alias del produttore

Hammond ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Hammond può anche essere conosciuto con i seguenti nomi:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM