Fairview Microwave ST-SSMC2

Ssmc Fixed Torque Wrench in Screwdriver Type 5/32 Inch Bit That Is Pre-set to 2
$ 647.38
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave ST-SSMC2.

element14 APAC

Datasheet2 pagine5 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-13.33%

Supply Chain

Introduction Date2020-07-24

Descrizioni

Descrizioni di Fairview Microwave ST-SSMC2 fornite dai suoi distributori.

SSMC FIXED TORQUE WRENCH IN SCREWDRIVER TYPE 5/32 INCH BIT THAT IS PRE-SET TO 2
TORQUE WRENCH, SSMC RF CONN, SCREWDRIVER;
Fairview Microwave's SSMC torque wrench, ST-SSMC2, is a 5/32 bit screwdriver type that is preset to 2 in-lbs and designed to use with SSMC connectors. This screwdriver type SSMC torque wrench allows accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of screwdriver type wrenches is that they will internally slip once the preset torque value is achieved, eliminating any chance of over tightening the coupling nut on the connector. Screwdriver type torque wrenches are useful for hard to reach connectors. Fairview Microwave's screwdriver type SSMC torque wrenches are in-stock and also available for a wide variety of other RF connectors, all of which ship the same day. These RF torque wrenches are calibrated at time of manufacture in compliance with ANSI/NCSL Z540 or other internationally recognized standard.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC