Fairview Microwave SLNA-180-38-25-SMA

2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadb Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3
$ 1,977.6
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave SLNA-180-38-25-SMA.

Fairview Microwave

Datasheet5 pagine3 anni fa

Newark

Supply Chain

Introduction Date2022-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Fairview Microwave SLNA-180-38-25-SMA fornite dai suoi distributori.

2.5 dB NF, 6 GHz to 18 GHz, Low Noise Broadb Amplifier with 22 dBm, 38 dB Gain, 30 dBm IP3
BROADBAND AMP TYPE SMA 6GHZ-18GH
LOW NOISE AMPLIFIER
RF broadband / wideband amplifier SLNA-180-38-25-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with SMA connectors and rated at 3 dB. Our SMA wideband / broadband amplifier design has a 35 dB minimum gain and 38 dB typical gain.Fairview Microwave RF medium power wide-band amplifier part number SLNA-180-38-25-SMA is rated with a P1dB of 22 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 6 GHz and a maximum of 18 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above.Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC