Fairview Microwave SEMS-4083-SP6T-SMA

SP6T Normally Open Electro-Mechanical Relay Switch From DC to 6 GHz, 70 Watts, SMA
$ 1,462.63
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave SEMS-4083-SP6T-SMA.

Newark

Datasheet6 pagine8 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Fairview Microwave SEMS-4083-SP6T-SMA fornite dai suoi distributori.

SP6T Normally Open Electro-Mechanical Relay Switch From DC to 6 GHz, 70 Watts, SMA
SP6T NO DC TO 6 GHZ ELECTRO-MECHANICAL RELAY SWITCH, UP TO 80W, 28V, SMA
EM RELAY SWITCH 6 GHZ 28 V SMA
RF electromechanical relay coax switch part number SEMS-4083-SP6T-SMA from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP6T design (Single Pole Six Throw) with normally open actuator and SMA ports. Our coaxial SP6T electromechanical RF relay switch is rated for a maximum frequency of 6 GHz and a maximum power of 70 Watts (CW).Electromechanical relay single pole six throw RF switch from Fairview Microwave has a control voltage of 28 Volts and a current of 110 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.3 dB and a minimum isolation of 70 dB. Features of this SP6T coaxial relay include: other RF switch specs and features for this electro mechanical relay part number SEMS-4083-SP6T-SMA can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above.Fairview Microwave is where to buy a SP6T electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole six throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC