Fairview Microwave SEMS-4058-SPDT-SMA

SPDT Failsafe DC to 18 Ghz Terminated Electro-mechanical Relay Switch, Up to 240W, 28V, Sma
$ 1,306.54
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave SEMS-4058-SPDT-SMA.

Newark

Datasheet6 pagine6 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Fairview Microwave SEMS-4058-SPDT-SMA fornite dai suoi distributori.

SPDT FAILSAFE DC TO 18 GHZ TERMINATED ELECTRO-MECHANICAL RELAY SWITCH, UP TO 240W, 28V, SMA
EM RELAY SWITCH 18 GHZ 28 V SMA
RF Coaxial Relay
RF electromechanical relay coax switch part number SEMS-4058-SPDT-SMA from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and SMA ports. Our coaxial SPDT electromechanical RF relay switch is rated for a maximum frequency of 18 GHz and a maximum power of 100 Watts (CW).Electromechanical relay single pole double throw RF switch from Fairview Microwave has a control voltage of 28 Volts and a current of 204 mA. This coaxial electro-mechanical RF relay switch is rated for an insertion loss maximum of 0.5 dB and a minimum isolation of 60 dB. Features of this SPDT coaxial relay include: other RF switch specs and features for this electro mechanical relay part number SEMS-4058-SPDT-SMA can be found on its radio frequency electromechanical coax relay switch specifications datasheet PDF above.Fairview Microwave is where to buy a SPDT electromechanical RF relay switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other radio frequency electro-mechanical switch relay products that will ship the same day. Single pole double throw RF/microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC