Fairview Microwave SCB18125

Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector...
Scheda dati

Invia una richiesta di preventivo

Purtroppo non conosciamo alcun distributore per SCB18125. Facci sapere se hai un distributore noto in modo che possiamo aggiungerlo al nostro database o richiedere un preventivo a uno dei nostri partner.

Invia una richiesta d'offerta a un gruppo di distributori specializzati nella ricerca di componenti difficili da reperire.

Richiesta di preventivo (RFQ)

Questa richiesta sarà inviata ai fornitori specificati.
(* indica un campo obbligatorio)

Richiesta di preventivo
Fornitori *
Dettagli di contatto
Acquistare da rivenditori non autorizzati comporta un rischio maggiore. Le parti potrebbero essere difettose, etichettate in modo errato, contraffatte o non coperte da garanzia. Leggi di più sui nostri Classificazioni dei distributori.

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave SCB18125.

Fairview Microwave

Datasheet1 pagina13 anni fa

Descrizioni

Descrizioni di Fairview Microwave SCB18125 fornite dai suoi distributori.

Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: RG174, RF Cable Type: RG-174, RF Cable Impedance: 50, SMA Female to N Male Cable RG-174 Coax, RF cable assembly part number SCB18125 SMA female to N male cable RG-174 coax from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA female to N male cable RG-174 coax, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a N type cable connection on the other end. Our SMA cable assembly has a female gender on end one and male on end two. SMA cable SCB18125 is built in a female to male coaxial assembly design and will ship quickly after the purchase. Fairview SMA female to type N male cable assembly SCB18125 is built with RG174 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm type N cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA female to type N male cable can be found on its specifications datasheet PDF above. Keep in mind that SCB18125 can also be used as a type N male to SMA female cable because the assembly operates in both directions. SMA female to N type male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to type N cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC