Fairview Microwave FMSMA1001-50PK

2400-2500 / 4900-5825 MHz, 3.5/5 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
$ 123.425
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMSMA1001-50PK.

Newark

Datasheet3 pagine2 anni fa

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrizioni

Descrizioni di Fairview Microwave FMSMA1001-50PK fornite dai suoi distributori.

2400-2500 / 4900-5825 MHz, 3.5/5 dBi, Stamped Metal AP/Router Embedded Antenna-50 Pack
RF/Microwave Antenna, 2400MHz Min, 5825MHz Max, 3.5dB Gain
Fairview Microwave’s FMSMA1001-50PK is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1001-50PK is a dual band antenna operating from 2400 to 2500 MHz with 3.5 dBi gain and 4900 to 5825 MHz with 5 dBi gain. This 50-pack stamped metal antenna has a nominal gain of 5 dBi. Fairview Microwave’s stamped metal antenna with a 2400 to 5825 MHz frequency range has a maximum input VSWR of 2. The FMSMA1001-50PK antenna has an overall length of 2.16 inches and a width of 0.7 inches. This 50-pack omni directional antenna has an impedance of 50 Ohms.Additional dimensions and specifications for these stamped metal antennas are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1001-50PK antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC