Fairview Microwave FMCA2368-12

Low Pim 2.2-5 Female to Ra 4.3-10 Male Cable 1-4 Inch Superflexible Coax in 12 Inch
$ 109.05
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMCA2368-12.

Fairview Microwave

Datasheet4 pagine4 anni fa
Datasheet4 pagine5 anni fa

Newark

Electro Sonic

Supply Chain

Introduction Date2022-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descrizioni

Descrizioni di Fairview Microwave FMCA2368-12 fornite dai suoi distributori.

LOW PIM 2.2-5 FEMALE TO RA 4.3-10 MALE CABLE 1-4 INCH SUPERFLEXIBLE COAX IN 12 INCH
COAX CBL 2.2/5 TO 4.3/10 12"
Cable Assembly
RF cable assembly part number FMCA2368-12 low PIM 2.2-5 female to RA 4.3-10 male cable 1/4 inch superflexible coax in 12 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Low PIM 2.2-5 female to RA 4.3-10 male cable 1/4 inch superflexible coax in 12 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with INVALID ALIAS LOOKUP FOR *2.2-5* cable connection on one end and a 4.3-10 cable connection on the other end. Our INVALID ALIAS LOOKUP FOR *2.2-5* cable assembly has a female gender on end one and male on end two. INVALID ALIAS LOOKUP FOR *2.2-5* cable FMCA2368-12 is built in a female to male coaxial assembly design and will ship quickly after the purchase.Fairview INVALID ALIAS LOOKUP FOR *2.2-5* female to 4.3-10 male cable assembly FMCA2368-12 is built with INVALID ALIAS LOOKUP FOR *FM-1/4SFHC* coax and it is a corrugated design. Our INVALID ALIAS LOOKUP FOR *2.2-5* cable assembly is manufactured with 50 Ohm INVALID ALIAS LOOKUP FOR *2.2-5* to right angle 50 Ohm 4.3-10 cable connectors and has a 50 Ohm impedance for the cable. RF specs for this INVALID ALIAS LOOKUP FOR *2.2-5* female to 4.3-10 right angle male cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA2368-12 can also be used as a 4.3-10 male to INVALID ALIAS LOOKUP FOR *2.2-5* female cable because the assembly operates in both directions.INVALID ALIAS LOOKUP FOR *2.2-5* female to 4.3-10 right angle male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality INVALID ALIAS LOOKUP FOR *2.2-5* to 4.3-10 cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of INVALID ALIAS LOOKUP FOR *2.2-5* cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC