Fairview Microwave FMANRBD1004

Base Station/Broadcast Transmission Antenna, 426MHz Min, 505MHz Max, 2.15dB Gain
$ 11.277
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMANRBD1004.

Fairview Microwave

Datasheet4 pagine2 anni fa

Newark

Supply Chain

Introduction Date2023-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrizioni

Descrizioni di Fairview Microwave FMANRBD1004 fornite dai suoi distributori.

Base Station/Broadcast Transmission Antenna, 426MHz Min, 505MHz Max, 2.15dB Gain
2.15 DBI, 3.5 INCH UHF RUBBER DUCK ANTENNA, 400-520 MHZ, SMA MALE CONNECTOR, VERTICAL POLARIZATION
ANTENNA SMA PLUG 400 MHZ-520 MHZ
Fairview Microwave’s FMANRBD1004 is a UHF vertically polarized rubber duck antenna that ships anywhere internationally or domestically on the same business day as ordered. This rubber duck antenna’s compact size makes it ideal for cases where omnidirectional coverage and portability are desired. Our omnidirectional antenna has an SMA male connector. This single-band antenna can operate at frequencies ranging from 426 to 505 MHz.Our single-band omnidirectional antenna has a nominal gain of2.15 dBi. This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 3:1. This rubber duck antenna has an overall length of 3.54 inches, a width of 0.5 inches and a weight of 1.08 lbs.The FMANRBD1004 rubber duck antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 20 Watts. This vertically polarized antenna has a vertical beam width of 80 degrees and a horizontal beam width of 360 degrees at 3 dB. Our omnidirectional antenna can withstand temperatures ranging from -40 to 60 deg C. Additional dimensions and specifications for this single-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of omnidirectional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal rubber duck antenna for your requirements.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC