La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Fairview Microwave FMAM1077

35 Db Gain Waveguide Low Noise Amplifier Operating From 27 Ghz to 40 Ghz With 3
$ 6,715.5
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMAM1077.

Newark

Datasheet7 pagine5 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descrizioni

Descrizioni di Fairview Microwave FMAM1077 fornite dai suoi distributori.

35 DB GAIN WAVEGUIDE LOW NOISE AMPLIFIER OPERATING FROM 27 GHZ TO 40 GHZ WITH 3
|Fairview Microwave FMAM1077
LOWNOISEAMP 27000MHZ-40GHZ P1DB
LOW NOISE AMPLIFIER
RF low noise amplifier FMAM1077 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with WR28 connectors and rated at 12 dBm. Our WR28 medium power low noise amplifier design has a 30 dB minimum gain and 35 dB typical gain.Fairview RF medium power LNA amplifier part number FMAM1077 is rated for a gain flatness of 3 dB with a Psat of 12 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 27 GHz and a maximum of 40 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above.Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC