Fairview Microwave FMAD9992

RF Adapter, SMPS Male (Plug) Full Detent to 1.85mm Male (Plug) Adapter
$ 385.14
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMAD9992.

Fairview Microwave

Datasheet3 pagine3 anni fa
Datasheet3 pagine3 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-08-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descrizioni

Descrizioni di Fairview Microwave FMAD9992 fornite dai suoi distributori.

RF Adapter, SMPS Male (Plug) Full Detent to 1.85mm Male (Plug) Adapter
RF ADAPTER, SMPS MALE (PLUG) FUL
RF STRAIGHT ADAPTER
The SMPS to 1.85mm adapter FMAD9992 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMPS to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This radio frequency adapter has a maximum insertion loss of 0.7 dB. This SMPS to 1.85mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMPS male to 1.85mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD9992 adapter has a length of 0.66 inches, a width of 0.35 inches, and a weight of 0.007 lbs. Our between series RF adapter operates at a maximum frequency of 67 GHz. This SMPS male to 1.85mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD9992 coaxial RF adapter operates at temperatures ranging from -55 to -165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMPS male to 1.85mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMPS to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 67 GHz radio frequency adapter as per your requirements.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC