Fairview Microwave FMAD1555

Miter Ra 3.5MM Male to 2.4MM Female Adapter With Passivated Stainless Steel Bod
$ 242.94
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FMAD1555.

Newark

Datasheet3 pagine4 anni fa

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descrizioni

Descrizioni di Fairview Microwave FMAD1555 fornite dai suoi distributori.

MITER RA 3.5MM MALE TO 2.4MM FEMALE ADAPTER WITH PASSIVATED STAINLESS STEEL BOD
RF RIGHT ANGLED ADAPTER
|Fairview Microwave FMAD1555
ADAPT PLUG-JACK 3.5MM SS 1.25 VS
COAX ADAPT 2.4MM TO 3.5MM
The 3.5mm to 2.4mm adapter FMAD1555 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our Threaded 3.5mm to 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1.This 3.5mm to 2.4mm adapter is constructed with male gender on side 1 and female gender on side 2. The 3.5mm male to 2.4mm female coaxial adapter from Fairview Microwave has a miter right angle body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD1555 adapter has a length of 0.71 inches, a width of 0.32 inches, and a weight of 0.02 lbs.Our in-series connection type RF adapter operates at a maximum frequency of 34.5 GHz. This 3.5mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above.Fairview Microwave’s 3.5mm male to 2.4mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC