Fairview Microwave FM9864B-15

WR-430 Waveguide Standard Gain Horn Antenna With CPR-430F Flange, 15 Dbi Gain A
$ 2,505.887
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave FM9864B-15.

Newark

Datasheet3 pagine4 anni fa

Supply Chain

Introduction Date2021-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Fairview Microwave FM9864B-15 fornite dai suoi distributori.

WR-430 WAVEGUIDE STANDARD GAIN HORN ANTENNA WITH CPR-430F FLANGE, 15 DBI GAIN A
Horn Antenna, 1700MHz Min, 2600MHz Max, 15dB Gain
WG ANTENNA WR-430 1.7-2.6 GHZ
The Pro-series WR-430 FM9864B-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-430 horn antenna operates from 1.7 GHz to 2.6 GHz. This WR-430 standard gain horn has a CPR-430F type flange. The WR-430 FM9864B-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-430 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-430 standard gain horn antenna can ship the same day to anywhere in the world.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC