Fairview Microwave EZ-600-NMC-2-D

N Male (plug) Connector For LMR-600 Cable, Clamp/non-solder Contact
$ 27.09
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Fairview Microwave EZ-600-NMC-2-D.

IHS

Datasheet4 pagine6 anni fa

RS (Formerly Allied Electronics)

Electro Sonic

RFMW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descrizioni

Descrizioni di Fairview Microwave EZ-600-NMC-2-D fornite dai suoi distributori.

N MALE (PLUG) CONNECTOR FOR LMR-600 CABLE, CLAMP/NON-SOLDER CONTACT
N Male Connector Clamp/Non-Solde
CONN PLUG CLAMP/NON-SOLDER CONTA
EZ-600-NMC-2-D N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/non-solder contact attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMC-2-D N connector uses beryllium copper contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Alias del produttore

Fairview Microwave ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Fairview Microwave può anche essere conosciuto con i seguenti nomi:

  • FAIRVIEW MICROWAVE INC