EPCOS B32776E8206K000

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
$ 6.507
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per EPCOS B32776E8206K000.

IHS

Datasheet50 pagine3 anni fa

EPCOS

Farnell

Newark

TDK

Cronologia dell'inventario

Trend di 3 mesi:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXFE37M6C0206KB
Cap Film 20uF 900V PP 10% (42.5 X 30 X 45mm) 37.5mm 0.0055 Ohm 100°C
KYOCERA AVXFB37M6C0206KC
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 20uF
DC-LINK capacito
PanasonicEZP-E80206MTA
Cap Film 20uF 800V PP 10% (41.5 X 30 X 51mm) Radial Can 37.5mm 0.0077 Ohm 85C Package
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
DC-LINK capacito

Descrizioni

Descrizioni di EPCOS B32776E8206K000 fornite dai suoi distributori.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 20uF, Through Hole Mount
Cap Film 20uF 800V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0065 Ohm 85C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 20uF, 800V DC, 28mm(W) x 37mm(H) x 42mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 20muF 800V
CAP, 20µF, 800V, 10%, PP, THROUGH HOLE; Capacitance: 20µF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32776 Series; Capacitor Case Style: -; Capacitor Ter
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
CAPACITOR, 20UF, 800VDC, 14.5A, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:20µF; Capacitance Tolerance:± 10%; Typical Applications:DC Link; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Immagini

Alias del produttore

EPCOS ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. EPCOS può anche essere conosciuto con i seguenti nomi:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN