EPCOS B32332I6506J082

Epcos B32332 50uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
$ 18.346
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per EPCOS B32332I6506J082.

Newark

Datasheet7 pagine0 anni fa
Datasheet7 pagine14 anni fa

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-22.71%

Parti correlate

Yageo GroupC870ZF35500AA0J
Cap Film 50uF 500VAC PP 5% (50 X 133mm) Aluminum Cylindrical Can 85C
Capacitor, Polypro Metallized, Cap 50 uF, Tol 5%, 370 VAC, QC, Motor Run | EPCOS B33364A3506J050
Capacitor, Polypro Metallized, Cap 50 uF, Tol 5%, 440 VAC, QC, Motor Run | EPCOS B33364A5506J050
Yageo GroupC44AFFP5500ZE0J
CAPACITOR; FILM, METALLIZED POLYPROPYLENE, POWER, 50 UF, 5%, 400 VDC, 250 VAC
Yageo GroupC4AEGBW5500A3LJ
Cap Film 50uF 450V PP 5% (42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85C Bulk
Film Capacitor, MKP1848C Series, 50 F, 5%, PP (Polypropylene), 500 V RoHS Compliant: Yes

Descrizioni

Descrizioni di EPCOS B32332I6506J082 fornite dai suoi distributori.

Epcos B32332 50uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
Cap Film 50uF 450VAC PP 5% (45 X 103mm) Stud Mount Aluminum Cylindrical Can 85C
50uF -25鈩儈+85鈩 卤5% 450V Plugin Polypropylene Film Capacitors (CBB) ROHS
TDK B32332I6506J082 MKP capacitor 50 µF 450 V AC 5 percent 45 mm x 103 mm
EPCOS B32332I6506J082 Film Capacitor, Motor Run, 50 F, 450 VAC, B32332 Series,5%, Quick Connect, Snap-In
Capacitor, 50µF, 450VAC, 5%, PP, CAN; Capacitance:50µF; Product Range:B32332 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Capacitor, Pp, 50Uf, 450Vac, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:50Μf; Capacitance Tolerance:± 5%; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):450V; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |EPCOS (TDK) B32332I6506J082
Capacitance uF = 50 / Rated Voltage AC V = 450 / Tolerance = ±5 % / Dielectric Material = Metallized Polypropylene / Lifetime h = 30000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Stud Size = M8 / Termination Type = Faston Terminal / Series = B32332 / Diameter mm = 45 / Length mm = 103 / Packaging = Bulk

Alias del produttore

EPCOS ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. EPCOS può anche essere conosciuto con i seguenti nomi:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN