EBM-Papst G1G108-AB17-02

Fan Blower, EC Centrifugal, 24 VDC, DC, 159 mm, 115 mm, 130 CFM
$ 257.615
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per EBM-Papst G1G108-AB17-02.

Farnell

Datasheet5 pagine10 anni fa

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-20.83%

Parti correlate

Rack-Mount/ Desktop Instrument Enclosure Solid 5.25 x 16.6 x 8 Inch Black
Bud IndustriesAU-1039
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X6X6 IN, UTILITY
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Sloped Instrument Enclosure 6.5 in. H x 5.5 in. W x 5.5 in. D Aluminum Satin Blue
Bud IndustriesAU-1040
Aluminum Enclosure Black AN-1306-AB, Aluminum Enclosure Black (6.7 X 4.8 X 2.2 In)
HoffmanAFLT44
Enclosure Accessories, Filter, Aluminum, Louver Kit A-VK44, 4.97 x 4.25 in.

Descrizioni

Descrizioni di EBM-Papst G1G108-AB17-02 fornite dai suoi distributori.

Fan Blower, EC Centrifugal, 24 VDC, DC, 159 mm, 115 mm, 130 CFM
BLOWER, CENTRIFUGAL, 24VDC, 159X185MM, SCROLL, 177CFM, 42W, 3000RPM, LEADWIRES
Internal Diameter mm = 72 / Noise Level dBA = 65 / Nominal Voltage V = 24 / Termination Type = Stranded Wire, 2-Pin / Outlet Diameter mm = 108 / Width mm = 115 / Current Max. A = 2 / Depth mm = 183 / Commutation Type = Electronic / IP Rating = IP22 / Height mm = 159 / AC or DC Operation = DC / Operating Voltage Min. V = 16 / Operating Voltage Max. V = 28 / Flow Rate m³/h = 200 / Blower Type = Centrifugal / Bearing Type = Ball / Fan Speed min-1 = 3000

Alias del produttore

EBM-Papst ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. EBM-Papst può anche essere conosciuto con i seguenti nomi:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst